ST25TA02K-PC6H5
NFC / RFID Tag IC, ISO/IEC 14443A/7816-4, NFC Forum, 5 Pins, DFN-EP
Manufacturer:STMicroelectronics
Product Category:
RF & Wireless, RF & Wireless ICs, NFC / RFID ICs
Avnet Manufacturer Part #: ST25TA02K-PC6H5
Secondary Manufacturer Part#: ST25TA02K-PC6H5
- RoHS 10 Compliant
- Tariff Charges
The ST25TA02K-P device is a dynamic NFC/RFID tag IC with a general purpose digital output.
It embeds an EEPROM memory. It can be operated from a 13.56 MHz RFID reader or an NFC phone.
The ST25TA02K-P is an NFC Forum Type 4 Tag; it communicates using the ISO/IEC 14443 Type A protocol.
- Contactless interface
- NFC Forum Type 4 Tag
- ISO/IEC 14443 Type A
- 106 Kbps data rate
- Internal tuning capacitance: 50 pF
- Memory
- 256-byte (2-kbit) EEPROM
- Supports NDEF data structure
- Data retention: 200 years
- Endurance: 1 million erase-write cycles
- Reads up to 255 bytes in a single command
- Writes up to 54 bytes in a single command
- Chaining capability
- 7-byte unique identifier (UID)
- 128-bit password protection
- 20-bit event counter with anti-tearing
- RF field detect
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |