PDP SEO Portlet

ST25TA02K-DC6H5

NFC / RFID Tag & Reader IC, ISO/IEC 14443A/7816-4, NFC Forum, 5 Pins, DFN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST25TA02K-DC6H5
Secondary Manufacturer Part#: ST25TA02K-DC6H5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST25TA02K-D device is a dynamic NFC/RFID tag IC with a general purpose digital output. It embeds an EEPROM memory. It can be operated from a 13.56 MHz RFID reader or an NFC phone. The ST25TA02K-D is an NFC Forum Type 4 Tag; it communicates using the ISO/IEC 14443 Type A protocol.

Contactless interface NFC Forum Type 4 Tag ISO/IEC 14443 Type A 106 Kbps data rate Internal tuning capacitance: 50 pF Memory 256-byte (2-kbit) EEPROM Support of NDEF data structure Data retention: 200 years Endurance: 1 million erase-write cycles Read up to 255 bytes in a single command Write up to 54 bytes in a single command Chaining capability 7 bytes unique identifier (UID) 128 bits passwords protection 20 bits event counter with anti-tearing RF field detect Package UFDFPN8 ECOPACK®2 UFDFPN5 ECOPACK®2 Digital pad GPO: configurable general purpose output driven by an open drain transistor

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: