PDP SEO Portlet

ST25RU3993-EVAL

ST25RU3993 RAIN UHF RFID Reader IC evaluation board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST25RU3993-EVAL
Secondary Manufacturer Part#: ST25RU3993-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST25RU3993-EVAL board is a RAIN RFID (UHF) reader system based on the ST25RU3993 integrated reader IC. The objective of the ST25RU3993-EVAL board is to provide engineers, students and technically interested people with a comprehensive RAIN RFID reader system, which allows evaluation of the properties and the feature set of the ST25RU3993. For this purpose the architecture of the ST25RU3993-EVAL board combines a high RF power, long-range reader and a low RF power, short-range RAIN RFID reader. In addition the ST25RU3993-EVAL board has been fitted with numerous easy to access test points and measurement possibilities.

The ST25RU3993-EVAL is controlled by a graphical user interface (GUI) running on a host PC through a USB/UART bridge (it requires a driver installation). The GUI can be found at www.st.com.

The ST25RU3993-EVAL is powered through a USB3.0 port in order to provide enough power for the high RF power, long-range configuration of the reader. If a USB3.0 port is not available, a USB2.0 Y-cable or an external power supply can be used to enable the long-range capabilities of the reader. If neither is available only the low RF power short-range reader configuration is available.

The ST25RU3993-EVAL provides two SMA (female) antenna connectors, which can be controlled via the GUI. To enable scanning for RAIN RFID transponders the user must connect a suitable 50 ? UHF antenna for the targeted frequency range.

The ST25RU3993-EVAL board supports frequency channels ranging from 840 MHz to 960 MHz and Arm-based devices.

  • Based on the ST25RU3993 RAIN RFID (UHF) reader IC:
    • ISO/IEC 18000-63:2015 / Gen2V2
    • ISO/IEC 18000-62:2012
  • Two SW-controlled power amplifier (PA) options:
    • External PA: 1 Watt (29 dBm) max. TX power
    • Internal PA: 63 mW (18 dBm) max. TX power
    • Configurable TX power level
    • Power detector to monitor TX power
    • Carrier cancellation circuitry
    • Automatic / Manual carrier cancellation retuning
    • Differential RX input
    • Max. sensitivity: -80 dBm
    • Adaptive / Manual sensitivity configuration
    • External reference: 20 MHz TCXO, clipped sine wave
    • External reference option: 20 MHz crystal
    • Frequency: 840 MHz – 960 MHz
    • Adaptive / Manual anti-collision slot handling
    • Continuous modulated RF output mode
    • Continuous wave RF output mode
    • Two antenna connectors: SMA (F)
    • Automatic / Manual antenna port switching
    • Reflected power measurement

Technical Attributes

Find Similar Parts

Description Value
No
Wireless and RF Tools
1MB Flash
No
No
SPI|UART
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: