PDP SEO Portlet

ST25R95-VMD5T

RFID, Read, Write, 13.553MHz to 13.567MHz, 2.7V to 5.5V Supply, VFQFPN-32

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST25R95-VMD5T
Secondary Manufacturer Part#: ST25R95-VMD5T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST25R95-VMD5T is a near-field communication integrated transceiver IC for contactless applications. This device manages frame coding and decoding in reader and card emulation modes for standard applications such as near-field communication (NFC), proximity and vicinity standards. It supports ISO/IEC 14443 Type A communication in reader and card emulation modes, and ISO/IEC 14443 Type B, ISO/IEC15693, and FeliCa in reader mode. This device embeds an analogue front end to provide the 13.56MHz air interface. It also supports the detection, reading and writing of NFC forum Type 1, 2, 3, 4, and 5 tags, and an SPI interface to communicate with the host controller. It is used in applications such as consumer electronics, gaming, healthcare, industrial, NFC-enabled Wi-Fi® pairing, NFC-enabled Bluetooth® pairing, data exchange, and communication with NFC/RFID tags (reader mode).

  • Operating voltage range from 2.7V to 5.5V
  • Operating modes supported: reader/writer, card emulation (ISO/IEC 14443-3 Type A)
  • Hardware features: dedicated internal frame controller, tag detection mode, field detection mode
  • RF communication at 13.56MHz, communication interfaces with a host controller
  • Serial peripheral interface (SPI) upto 2Mbps
  • Upto 528-byte command/reception buffer (FIFO) depending on communication protocol
  • Operating ambient temperature range from -25°C to 85°C
  • 32 pin VFQFN package

Technical Attributes

Find Similar Parts

Description Value
VFQFPN-EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.60329