PDP SEO Portlet

ST25R3920B-AQWT

NFC / RFID Tag & Reader IC, I2C, SPI, FeliCa, ISO 14443A/14443B/15693/18092, 32 Pins, VFQFPN

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST25R3920B-AQWT
Secondary Manufacturer Part#: ST25R3920B-AQWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST25R3920B-AQWT is an automotive NFC reader for CCC digital key and car centre console. It enables fast development for car access and start applications in areas like door handle or centre console, and enables additional functionality, like pairing or NFC card protection combined with a Qi charger. It has high RF power with dynamic power output to directly drive antennas at high efficiency, achieving large interaction distance even with small antenna sizes. It offers low power card detection by performing a measurement of the amplitude or phase of the antenna signal while reducing power consumption to a minimum. It is widely used in application such as NFC forum compliant NFC universal device, EMVCo 3.1a compliant contactless payment terminal, ISO14443 and ISO15693 compliant general purpose NFC device, FeliCa™ reader / writer, support all five NFC forum tag types in reader mode, support all common proprietary protocols, such as Kovio, CTS, B’ etc.

  • Operating supply voltage range is 2.6V to 5.5V
  • Operating temperature range is -40°C to 105°C
  • Active wave shaping (AWS) reduces over and under-shoots
  • Dynamic power output (DPO) controls the field strength to stay within given limits
  • Integrated EMVCo® 3.1a compliant EMD handling
  • Adjustable ASK modulation depth, from 0 to 82%
  • 512-byte FIFO, serial peripheral interface (SPI) upto 5Mbit/s
  • Automatic gain control and squelch feature to maximize SNR
  • Low power NFC active and passive target modes
  • Package style is 32pin VFQFPN (5 x 5mm) with wettable flanks

Technical Attributes

Find Similar Parts

Description Value
2.6 to 5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.92405
8000+
$2.90566
16000+
$2.85185
32000+
$2.8
64000+
$2.77248