PDP SEO Portlet

ST25R3911B-AQFT

NFC / RFID Tag & Reader IC, SPI, FeliCa, ISO 18092/14443A/14443B/15693, NFC Forum, 32 Pins, QFN

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST25R3911B-AQFT
Secondary Manufacturer Part#: ST25R3911B-AQFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST25R3911B-AQFT is a high-performance HF reader/NFC initiator IC with 1.4W supporting VHBR and AAT. It includes the analogue front end (AFE) and a highly integrated data framing system for ISO 18092 (NFCIP-1) initiator, ISO 18092 (NFCIP-1) active target, ISO 14443A and B reader (including high bit rates), ISO 15693 reader and FeliCa™ reader. Implementation of other standard and custom protocols like MIFARE™ Classic is possible using the AFE and implementing framing in the external microcontroller (Stream and Transparent modes). The ST25R3911B is positioned perfectly for the infrastructure side of the NFC system, where users need optimal RF performance and flexibility combined with low power. Typical applications include The ST25R3911B is suitable for a wide range of applications, among them E-government, access control, payment, EMVCo® 2.6b, NFC infrastructure and ticketing.

  • Wide supply voltage range from 2.4V to 5.5V
  • Capacitive sensing - wake-up
  • Automatic antenna tuning system providing tuning of antenna LC tank
  • Automatic modulation index adjustment
  • High performance HF reader /NFC initiator with 1.4W supporting VHBR and AAT
  • AM and PM demodulator channels with automatic selection
  • DPO (Dynamic power output), up to 1.4W in case of differential output
  • User selectable and automatic gain control, 6Mbit/s SPI with 96 bytes FIFO
  • 32-pin QFN (5x5 mm) package
  • Temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  28000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.66684
8000+
$2.65006
16000+
$2.60099
32000+
$2.5537
64000+
$2.5081