PDP SEO Portlet

ST25R300-AQET

NFC / RFID Tag & Reader IC, FeliCa, ISO 14443A/14443B/15693, NFC Forum, MIFARE, SPI, 32 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST25R300-AQET
Secondary Manufacturer Part#: ST25R300-AQET
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST25R300-AQET is a NFC reader for payment, consumer and industrial applications. It is a high-performance NFC universal device supporting NFC initiator, NFC target, NFC reader, and NFC card emulation modes. It enables fast EMVCo® certification cycles, even under challenging conditions, with the antenna behind noisy LCD displays. The device features high radio frequency (RF) power with dynamic power output to directly drive antennas at high efficiency. It achieves large interaction distances even with small antenna sizes in access control and EMVCo® readers. It is suitable for a wide range of applications like EMVCo® PCD 3.2a compliant contactless payment terminal, access control, NFC Forum-compliant NFC universal device, WPC Qi out-of-band (OOB) communication and card protection NFC reader, NFC wireless charging (WLC) poller, WPC Ki power transmitter (PTx) communications unit, ISO/IEC 14443 and ISO15693 compliant general purpose NFC device, FeliCa™ reader/writer.

  • Passive P2P mode, NFC forum universal device, USI WLC reader device
  • Low-power inductive card detection, I/Q demodulator with baseband channel summation
  • Dynamic power o/p (DPO) controls the field strength to stay within given limits (software feature)
  • Active wave shaping (AWS) reduces both over- and undershoots
  • Noise suppression receiver (NSR) allows reception in a noisy environment
  • Possibility to drive one differential or two independent single-ended antennas
  • Wide supply voltage range: 2.7 to 6.0V
  • Wide peripheral communication supply range: 1.65 to 5.5V
  • Quartz oscillator capable of operating with 27.12MHz crystal with fast startup
  • Ambient temperature range from -40 to 105°C, 32-pin UFQFPN package

Technical Attributes

Find Similar Parts

Description Value
UFQFPN-EP
SPI
32
105 °C
-40 °C
NFC / RFID Tag & Reader IC
FeliCa, ISO 14443A/14443B/15693, NFC Forum, MIFARE
6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$3.09468
6000+
$3.07522
12000+
$3.01827
24000+
$2.96339
48000+
$2.9376