PDP SEO Portlet

ST25DV64KC-IE6S3

NFC / RFID Tag IC, I2C, ISO/IEC 15693, ISO 18000-3, NFC Forum, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST25DV64KC-IE6S3
Secondary Manufacturer Part#: ST25DV64KC-IE6S3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST25DV64KC-IE6S3 is a dynamic NFC/RFID tag IC with fast transfer mode capability and optimized I2C offering 64Kbit of electrically erasable programmable memory (EEPROM). It offers two interfaces. The first one is an I²C serial link and can be operated from a DC power supply. The second one is an RF link activated when the device acts as a contactless memory powered by the received carrier electromagnetic wave. In I²C mode, this device's user memories contain up to 512bytes, 2048bytes, and 8192bytes, which could be split into 4 flexible and protectable areas. It offers a fast transfer mode between the RF and contact worlds, thanks to a 256-byte volatile buffer (also called mailbox). In addition, the GPO pin provides data informing the contact world about incoming events, like RF field detection, RF activity in progress, or mailbox message availability. An energy harvesting feature is also proposed when external conditions make it possible.

  • I2C and GPO open drain, fast transfer mode and energy harvesting
  • 28.5pF capacitance, single supply voltage range from 1.8V to 5.5V
  • Two-wire I²C serial interface supports 1MHz protocol
  • Configurable I²C address, based on ISO/IEC 15693, custom fast read access upto 53kbit/s
  • I²C interface accesses bytes, RF interface accesses blocks of 4 bytes
  • Data retention is 40 years, open drain or CMOS output
  • RF command interpreter enabled/disabled from I²C host controller
  • Energy harvesting, analogue output pin to power external components
  • Operating ambient temperature range from - 40°C to 85°C
  • SO8N package

Technical Attributes

Find Similar Parts

Description Value
1.8 to 5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.76532
5000+
$0.7605
10000+
$0.74642
20000+
$0.73285
40000+
$0.72029