ST25DV64KC-DISCO
ST25DV64KC NFC / RFID Tag RF / IF Discovery Kit
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: ST25DV64KC-DISCO
Secondary Manufacturer Part#: ST25DV64KC-DISCO
- RoHS 10 Compliant
- Tariff Charges
Discovery kit for the ST25DV64KC dynamic NFC/RFID Tag. Demonstration kit to evaluate the features and capabilities of the ST25DV64KC devices. It is based on the NFC ST25DV64KC device embedded on daughter boards using a Class 3 and 6 antenna and an STM32 processor driving a motherboard. A dedicated software stored in the Flash memory is provided.
- STM32F476VGT6 LQFP100 32bit MCU with 1Mbyte flash memory, 192 + 4 Kbytes SRAM
- LCD colour screen (320 x 200 pixels) and touch screen driver
- Various colour LEDs (power, user, ST link) and user push button
- Joystick for menu selection and reset button
- On-board ST link for microcontroller firmware upgrade and debug
- User micro USB (USB micro or mini connector for board powering)
- Demonstration use cases stored in memory
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Wireless and RF Tools | ||
| 1MB Flash | ||
| LCD | ||
| No | ||
| Yes | ||
| I2C|SPI|UART|USB | ||
| ST25DV64KC Board | ||
| 196 KB | ||
| SRAM | ||
| 50 x 40 mm | ||
| Discovery Kit | ||
| USB | ||
| WiFi |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |