ST25DV16KC-JF6D3
NFC / RFID Tag IC, ISO/IEC 15693, ISO 18000-3, NFC Forum, UFDFPN-EP, 12 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
RF & Wireless, RF & Wireless ICs, NFC / RFID ICs
Avnet Manufacturer Part #: ST25DV16KC-JF6D3
Secondary Manufacturer Part#: ST25DV16KC-JF6D3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| UFDFPN-EP | ||
| I2C | ||
| 12 | ||
| 85 °C | ||
| -40 °C | ||
| NFC / RFID Tag IC | ||
| ISO/IEC 15693, ISO 18000-3, NFC Forum | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |