PDP SEO Portlet

ST25DV04K-IER6C3

NFC / RFID Tag IC, I2C, ISO/IEC 15693, ISO 18000-3, NFC Forum, 8 Pins, UFDFPN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST25DV04K-IER6C3
Secondary Manufacturer Part#: ST25DV04K-IER6C3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST25DV04K-IER6C3 is a dynamic NFC/RFID tag IC with 4Kbit EEPROM, and fast transfer mode capability. This device features two interfaces, the first one is an I2C serial link that can be operated from a DC power supply, the second one is an RF link activated when the device acts as a contactless memory-powered by the received carrier electromagnetic wave. It offers a fast transfer mode between the RF and contact worlds, thanks to a 256bytes volatile buffer (also called Mailbox). In addition, the GPO pin provides data about incoming events, like RF field detection, RF activity in progress, or mailbox message availability. An energy harvesting feature is also available, when external conditions make it possible.

  • VCC = 1.8 to 5.5V operating voltage
  • I2C and GPO open drain, fast transfer mode and energy harvesting
  • 28.5pF capacitance
  • Write time: From I2C: typical 5ms for 1 byte and From RF: typical 5ms for 1 block
  • Data retention of 40 years
  • Write cycles endurance: 1 million/600K/500K/400K at 25°C/85°C/105°C/125°C
  • Fast data transfer between I2C and RF interfaces and half-duplex 256byte dedicated buffer
  • Analog output pin to power external components
  • 8 pin UFDFPN package
  • Temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
1.8, 5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  7915.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.4681
10000+
$0.46516
20000+
$0.45654
40000+
$0.44824
80000+
$0.44024