PDP SEO Portlet

ST25-TAG-BAG-UI1

NFC Tag Set, STMicroelectronics ST25 NFC/RFID Evaluation Boards

Manufacturer:STMicroelectronics
Product Category: Kits & Tools, Component Kits
Avnet Manufacturer Part #: ST25-TAG-BAG-UI1
Secondary Manufacturer Part#: ST25-TAG-BAG-UI1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST25-TAG-BAG-UI1 is a kit allows developers to test the ST25TV and ST25TN NFC tag series. These tags belong to the ST25T product family, offering long range (ISO/IEC 15693) and short range (ISO/IEC 14443-A) NFC/RFID connectivity with advanced features. This is ready-to-use tag set, containing tags based on NFC Forum Type 5 (ST25TV02KC) and NFC Forum Type 2 (ST25TN01K) tag ICs. These ICs are combined with antennas of different size and material, with advanced designs (like tamper detect), to address different applications. The set is intended for evaluation of the ST25TV and ST25TN series NFC tags, belonging to the ST25T product family, offering long (ISO/IEC 15693) NFC/RFID and short range (ISO/IEC 14443) tags with advanced features and 512- to 2 K-bit memory sizes. This kit also includes a paper based tag with low carbon footprint, based on an ST25TN tag.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$12.7694
100+
$12.70425
200+
$12.6391
400+
$12.57395
800+
$12.5088