PDP SEO Portlet

ST2378ETTR

Level Translator, 8 Input, 15 ns, 1.71 V to 5.5 V, 20 Pins, TSSOP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST2378ETTR
Secondary Manufacturer Part#: ST2378ETTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST2378ETTR is an 8bit, dual supply, bidirectional level translator with ±15KV ESD protection on I/Os at VCC side. It is designed to interface data transfer between low voltage ASICs/PLDs and higher voltage systems. Externally applied voltage, VCC and VL, set logic levels at both sides with the range specified as 1.71V = VL = 5.5V and VL = VCC = 5.5V. For proper operation, VCC should be set higher than VL. Utilizing a transmission-gate-based design, this device allows bidirectional asynchronous data transfer, which means each channel is allowed to have either VCC to VL or VL to VCC data transfer direction independently and no direction pin is required. The ST2378E device operates at a guaranteed data rate of 13Mbps over the entire specified operating voltage range.

  • High speed: tPD = 15ns (max.) at TA = 85 °C, VL = 1.8V, VCC = 5.5 V
  • Guaranteed data rate of 13Mbps (1.8 V = VL = VCC = 5.5V)
  • Low power dissipation: ITS-VL = ITS-VCC = 1µA (max.) at TA = 85°C
  • Output impedance: (IOHA) = 20µA (min) at VL = 1.8V; VCC = 5.5V
  • Bidirectional level translation
  • Totem pole and open drain driving for I2C communications
  • 5V tolerant on enable pin
  • ESD performance
  • HBM 15KV ESD protection on I/O VCC lines
  • 20 lead TSSOP package, temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Gold
Voltage Level Translator
260
-0.02 mA
1 mA
210@1.8V ns
0.02 mA
Surface Mount
MSL 3 - 168 hours
1.8, 2.5, 3.3, 5 V
Open Drain|Totem Pole
20TSSOP
20
6.5 x 4.4 x 1 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.11114
5000+
$1.10415
10000+
$1.0837
20000+
$1.064
40000+
$1.045