ST232CDR
Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ST232CDR
Secondary Manufacturer Part#: ST232CDR
- RoHS 10 Compliant
- Tariff Charges
ST232CDR is a 5V powered multi-channel RS-232 RS-232 driver and receiver. It is a 2 driver, 2 receiver device following EIA/TIA-232 and V.28 communication standard. It is particularly suitable for applications where ±12V is not available. The ST232 uses a single 5V power supply and only four external capacitors (0.1µF). Typical applications are in: portable computers, low power modems, interfaces translation, battery powered RS-232 system, multi-drop RS-232 networks.
- Supply voltage range: 4.5 to 5.5V
- Controlled output slew rate
- Compatible with MAX232 and MAX202
- VCC power supply current is 5mA typ at no load, TA=25°C
- Output voltage swing is ±7.8V typ at TA=25°C, all transmitter outputs are loaded with 3kohm to GND
- Receiver input voltage range: ±30V
- Data rate is 220kbits/s typ (one transmitter output is loaded with RL=3kohm to 7kohm, CL=50-1000pF)
- Input leakage current is ±40µA max at C1 - C4=0.1µF, VCC=5V ±10%, TA=-40 to 85°C
- SO-16 package
- 0 to 70°C temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 Kbps | ||
| No | ||
| EIA/TIA-232|RS-232|V.28 | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0 to 70 °C | ||
| 16SOP | ||
| 16 | ||
| 10 x 4 x 1.65 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |