ST202EBTR
Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ST202EBTR
Secondary Manufacturer Part#: ST202EBTR
- RoHS 10 Compliant
- Tariff Charges
ST202EBTR is a ±15KV ESD-protected 5V RS-232 transceiver. Each transmitter output and receiver input is protected against ±15KV electrostatic discharge (ESD) shocks. The drivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates upto 230Kbps, when loaded in accordance with the EIA/TIA-232E specification. It uses a single 5V supply voltage.
- VCC power supply current is 5mA typical at (no load, TA = 25°C)
- Output voltage swing is ±9V typical at (C1 - C4 = 0.1µF, VCC = 5V ±10%)
- Input leakage current is ±10µA maximum at (C1 - C4 = 0.1µF, VCC = 5V ±10%)
- Transition slew rate is 6V/µs typical at (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 1000pF)
- Data rate is 400Kbits/s typical at (C1 - C4 = 0.1µF, VCC = 5V ±10%)
- Transmitter output resistance is 300 ohm minimum at (VCC = V+ = V- = 0V, VOUT = ±2V)
- Propagation delay time is 2µA typ at (RL = 3 to 7Kohm, CL = 50 to 2500pF, all transmitters loaded)
- Propagation delay time is 0.5µs typical at (CL = 150pF, TA = 25°C)
- Operating temperature range from -40°C to 85°C
- TSSOP16 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 Kbps | ||
| Yes | ||
| EIA/TIA-232-E|RS-232|V.28 | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 16TSSOP | ||
| 16 | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |