PDP SEO Portlet

ST202EBDR

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST202EBDR
Secondary Manufacturer Part#: ST202EBDR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST202EBDR is a ±15KV ESD-protected 5V RS-232 transceiver. It is a two-driver, two-receiver device designed for RS-232 and V.28 communications in harsh environments. Each transmitter output and receiver input is protected against ±15KV electrostatic discharge (ESD) shocks. The drivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 230kbps, when loaded in accordance with the EIA/TIA-232E specification. It operates with four 1µF capacitors, further reducing cost and board space.

  • ESD protection for RS-232 I/O pins: ±15KV human body model
  • Guaranteed 230Kbps date rate
  • Guaranteed slew rate range 3 to 30V/µs
  • Operates from a single 5V power supply
  • SO16 package, -40 to 85°C temperature range
  • Transition slew rate is 30V/µs max (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 1000pF)
  • VCC power supply current is 10mA maximum (no load, TA = 25°C)
  • Data rate is 400kbits/s typical (RL = 3 to 7Kohm, CL = 50 to 1000pF)

Technical Attributes

Find Similar Parts

Description Value
Full Duplex
400 Kbps
400 Kbps
?6 kV (Contact), ?8 kV (Air Gap), ?15 kV (HBM)
SOIC
RS232 Transceiver
EIA/TIA-232-E|RS-232|V.28
Tin
260
Surface Mount
MSL 3 - 168 hours
16
2
2
-40 to 85 °C
85 °C
-40 °C
16SOP
16
10 x 4 x 1.65 mm
ST202EB Series
No
SOP
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.5635