ST202CDR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ST202CDR
Secondary Manufacturer Part#: ST202CDR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 Kbps | ||
| No | ||
| EIA/TIA-232|RS-232-E|V.28 | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0 to 70 °C | ||
| 16SOP | ||
| 16 | ||
| 10 x 4 x 1.65 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |