ST202BDR
RS232 Transceiver, 2 Drivers, 2 Receivers, 4.5V to 5.5V Supply, SOIC-16
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ST202BDR
Secondary Manufacturer Part#: ST202BDR
- RoHS 10 Compliant
- Tariff Charges
ST202BDR is a 5V-powered multi-channel RS-232 driver and receiver. It is particularly suitable for applications where ±12V is not available. It uses a single 5V power supply and only four external capacitors (0.1µF). Typical applications include portable computers, low-power modems, interface translation, and battery-powered RS-232 networks.
- Supply voltage range from 4.5V to 5.5V
- VCC power supply current is 1.5mA typical at ( TA = 25°C)
- Output voltage swing is ±9V typical at (TA = 25°C)
- Transition slew rate is 12V/µs typical at (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 2500pF)
- Propagation delay time is 1.3µs typical at (TTL-CMOS IN to RS-232 OUT, CL = 150pF (50% to 50%))
- Data rate is 400Kbits/s typical at (TA = 25°C)
- Transmitter output resistance is 300 ohm minimum at (TA = 25°C)
- Transmitter output short circuit current is ±22mA typical at (one TXOUT to GND, TA = 25°C)
- Operating temperature range from -40°C to 85°C
- S016 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 Kbps | ||
| No | ||
| EIA/TIA-232|RS-232-E|V.28 | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 16SOP | ||
| 16 | ||
| 10 x 4 x 1.65 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |