PDP SEO Portlet

ST1S50PUR

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 1 Output, 800 mV to 16 V, 4 A, 500 kHz, 10 Pins, VFDFPN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST1S50PUR
Secondary Manufacturer Part#: ST1S50PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST1S50PUR is a 4A monolithic synchronous step-down switching converter with high efficiency at light load. The ST1S50 device is a 500KHz fixed frequency PWM synchronous step-down regulator. The ST1S50 operates from 4.0V to 18V input, while it regulates an

  • Output voltage adjustable from 0.8V to 0.88 x VIN
  • High efficiency at light load
  • Programmable soft-start and enable
  • All ceramic capacitor
  • Cycle-by-cycle current limiting
  • Short-circuit protection
  • Avail

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
18 V
4 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 150 °C
4 A
Adjustable
0.8 to 15.84 V
10VDFPN
10
3 x 3 x 1
VDFPN
600 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.98
6000+
$0.975
12000+
$0.97
24000+
$0.965
48000+
$0.96