PDP SEO Portlet

ST1S40IPUR

Conv DC-DC Single Step Down 4V to 18V 8-Pin VFQFP EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST1S40IPUR
Secondary Manufacturer Part#: ST1S40IPUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST1S40IPUR is a DC step-down Switching Regulator with cycle-by-cycle current limiting. This device is an internally compensated 850kHz fixed-frequency PWM synchronous step-down regulator. This integrates a 95mO high side switch and 69mO synchronous re

  • Internal soft-start
  • All ceramic capacitor
  • Current fold back short-circuit protection

Technical Attributes

Find Similar Parts

Description Value
18 V
4 V
0.4 %
0.5 %
18 V
4 V
Surface Mount
1
8
1
3.3 V
-40 to 150 °C
150 °C
-40 °C
4 A
Adjustable
0.8 to 18 V
8VFQFP EP
8
4 x 4 x 0.88 mm
VFQFPN EP
1000 kHz
850 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.65861
9000+
$0.65446
18000+
$0.64235
36000+
$0.63067
72000+
$0.6194