PDP SEO Portlet

ST1S40IPHR

Conv DC-DC Single Step Down 4V to 18V 8-Pin HSOP EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST1S40IPHR
Secondary Manufacturer Part#: ST1S40IPHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST1S40 device is an internally compensated 850 kHz fixed-frequency PWM synchronous step-down regulator. The ST1S40 operates from 4.0 V to 18 V input, while it regulates an output voltage as low as 0.8 V and up to VIN.The ST1S40 integrates a 95 m? high side switch and 69 m? synchronous rectifier allowing very high efficiency with very low output voltages.The peak current mode control with internal compensation delivers a very compact solution with a minimum component count.The ST1S40 is available in HSOP-8, VFQFPN 4 mm x 4 mm - 8 lead, and standard SO8 package.

  • 3 A DC output current
  • 4.0 V to 18 V input voltage
  • Output voltage adjustable from 0.8 V
  • 850 kHz switching frequency
  • Internal soft-start
  • Integrated 95 m? and 69 m? Power MOSFETs
  • All ceramic capacitor
  • Enable
  • Cycle-by-cycle current limiting
  • Current fold back short-circuit protection
  • Available in HSOP-8, VFQFPN4x4-8L, and SO8 packages
  • Technical Attributes

    Find Similar Parts

    Description Value
    18 V
    4 V
    Matte Tin
    0.4 %
    0.5 %
    260
    18 V
    4 V
    Surface Mount
    MSL 1 - Unlimited
    1
    8
    1
    3.3 V
    -40 to 150 °C
    150 °C
    -40 °C
    4 A
    Adjustable
    0.8 to 18 V
    8HSOP EP
    8
    4.9 x 3.9 x 1.25 mm
    HSOP EP
    1000 kHz
    850 kHz
    Synchronous Buck (Step Down)

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.98
    5000+
    $0.975
    10000+
    $0.97
    20000+
    $0.965
    40000+
    $0.96