PDP SEO Portlet

ST1S31PUR

Conv DC-DC Single Step Down 2.8V to 5.5V 8-Pin VFDFPN EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST1S31PUR
Secondary Manufacturer Part#: ST1S31PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AST1S31 device is an internally compensated 1.5 MHz fixed-frequency PWM synchronous step-down regulator. The AST1S31 device operates from 2.8 V to 4 V input, while it regulates an output voltage as low as 0.8 V and up to VIN.The AST1S31 int

  • AECQ100 qualification
  • 3 A DC output current
  • 2.8 V to 4 V input voltage
  • Output voltage adjustable from 0.8 V
  • 1.5 MHz switching frequency
  • Internal soft-start and enable
  • Integrated 70 mO and 55 mO pow

  • Technical Attributes

    Find Similar Parts

    Description Value
    5.5 V
    2.8 V
    0.3 %
    0.6 %
    5.5 V
    2.8 V
    Surface Mount
    MSL 1 - Unlimited
    1
    8
    1
    -40 to 150 °C
    150 °C
    -40 °C
    3 A
    Adjustable
    0.8 to 5.5 V
    8VFDFPN EP
    8
    3 x 3 x 0.95 mm
    VFDFPN EP
    1900 kHz
    1.5 MHz
    Synchronous Buck (Step Down)

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.83709
    6000+
    $0.83182
    12000+
    $0.81642
    24000+
    $0.80158
    48000+
    $0.78726