PDP SEO Portlet

ST1S30IPUR

Conv DC-DC Single Step Down 2.7V to 6V 8-Pin DFN EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST1S30IPUR
Secondary Manufacturer Part#: ST1S30IPUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST1S30 is a step-down DC-DC converter optimized for powering low output voltage applications. It supplies a current in excess of 3 A over an input voltage range from 2.7 V to 6 V.A high PWM switching frequency (1.5 MHz) allows the use of tiny surface-

  • 1.5 MHz fixed frequency PWM with current control mode
  • 3 A output current capability
  • Typical efficiency: > 90%
  • 2 % DC output voltage tolerance
  • Two versions available: power good or inhibit
  • Integrated output

  • Technical Attributes

    Find Similar Parts

    Description Value
    90 %
    5.5 V
    2.7 V
    0.16 %Vo/Vi
    0.2 %
    6 V
    2.7 V
    Surface Mount
    MSL 1 - Unlimited
    1
    8
    1
    3.3 V
    -25 to 125 °C
    125 °C
    -25 °C
    3 A
    8DFN EP
    8
    4 x 4 x 0.88 mm
    DFN EP
    1200 to 1800 kHz
    1.5 MHz
    Synchronous Buck (Step Down)

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:4500  Mult:4500  
    USD $:
    4500+
    $0.98
    9000+
    $0.975
    18000+
    $0.97
    36000+
    $0.965
    72000+
    $0.96