PDP SEO Portlet

ST1S14PHR

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.22 V to 48 V, 3 A, 850 kHz, 8 Pins, HSOP-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST1S14PHR
Secondary Manufacturer Part#: ST1S14PHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST1S14PHR is a 3A step-down switching regulator. The ST1S14 is a step-down monolithic power switching regulator able to deliver up to 3A DC current to the load depending on the application conditions. The high current level is also achieved due to a HSOP8

  • Operating input voltage from 5.5V to 48V
  • 850KHz internally fixed switching frequency
  • Internal soft-start
  • Current mode architecture
  • Embedded compensation network
  • Zero load current operation
  • Internal c

Technical Attributes

Find Similar Parts

Description Value
HSOP-EP
Surface Mount
48 V
5.5 V
Matte Tin
260
48 V
5.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
5.5, 48 V
-40 to 150 °C
150 °C
-40 °C
3 A
3A A
Adjustable
1.22 V
48V V
800mV V
8HSOP EP
8
4.9 x 3.9 x 1.25 mm
HSOP EP
1000 kHz
850 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.89747
5000+
$0.89182
10000+
$0.87531
20000+
$0.85939
40000+
$0.84405