PDP SEO Portlet

ST1S10PUR

Conv DC-DC Single Step Down 2.5V to 18V 8-Pin DFN EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST1S10PUR
Secondary Manufacturer Part#: ST1S10PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST1S10PUR is a high-efficiency step-down PWM current-mode Switching Regulator capable of providing up to 3A of output current. The device operates with an input supply range from 2.5 to 18V. It operates either at a 900kHz fixed frequency or can be syn

  • Step-down current mode PWM regulator
  • Synchronous rectification
  • Inhibit function
  • Internal soft-start
  • Dynamic short-circuit protection
  • Maximum standby supply current of 6µA over temperature range
  • 2% DC

Technical Attributes

Find Similar Parts

Description Value
90 %
DFN-EP
Surface Mount
18 V
2.5 V
Matte Tin
260
18 V
2.5 V
Surface Mount
MSL 3 - 168 hours
1
8
1
2.5, 18 V
-25 to 125 °C
125 °C
-40 °C
3 A
3A
Adjustable
0.8 to 15.3 V
15.3V
800mV
8DFN EP
8
4 x 4 x 0.95 mm
DFN EP
1200 kHz
900 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.85633
9000+
$0.85094
18000+
$0.83518
36000+
$0.82
72000+
$0.80536