PDP SEO Portlet

ST1S09IPUR

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 2.7V-6Vin, 800mV-5Vout, 2Aout, DFN-6

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST1S09IPUR
Secondary Manufacturer Part#: ST1S09IPUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST1S09 is a step-down DC-DC converter optimized for powering low output voltage applications. It supplies a current in excess of 2 A over an input voltage range from 2.7 V to 6 V.A high PWM switching frequency (1.5 MHz) allows the use of tiny surface-mount components.Moreover, since the required synchronous rectifier is integrated, the number of the external components is reduced to minimum: a resistor divider, an inductor and two capacitors. The Power Good function continuously monitors the output voltage. An open drain Power Good flag is released when the output voltage is within regulation. In addition, a low output ripple is guaranteed by the current mode PWM topology and by the use of low ESR SMD ceramic capacitors. The device is thermally protected and the output current limited to prevent damages due to accidental short circuit. The ST1S09 is available in the DFN6 (3 x 3 mm) package.

  • 1.5 MHz fixed frequency PWM with current control mode
  • 2 A output current capability
  • Typical efficiency: > 90%
  • 2 % DC output voltage tolerance
  • Two versions available: power good or inhibit
  • Integrated output over-voltage protection
  • Non switching quiescent current: (typ) 1.5 mA over temperature range
  • RDSON (typ) 100 mO
  • Utilizes tiny capacitors and inductors
  • Operating junction temp. -30 °C to 125 °C
  • Available in DFN6 (3 x 3 mm) exposed pad
  • Technical Attributes

    Find Similar Parts

    Description Value
    90 %
    6 V
    2.7 V
    Matte Tin
    0.16 %
    0.6 %
    260
    6 V
    2.7 V
    Surface Mount
    MSL 1 - Unlimited
    1
    6
    1
    2.7, 6 V
    -30 to 125 °C
    125 °C
    -30 °C
    2 A
    5 V
    800 mV
    6DFN
    6
    3 x 3 x 0.95 mm
    DFN
    1800 kHz
    1.5 MHz
    Synchronous Buck (Step Down)

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  24000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.98
    6000+
    $0.975
    12000+
    $0.97
    24000+
    $0.965
    48000+
    $0.96