PDP SEO Portlet

ST1S03PUR

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 5 V to 800 mV, 1.5 A, 1.5 MHz, 6 Pins, DFN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST1S03PUR
Secondary Manufacturer Part#: ST1S03PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST1S03PUR is a step-down DC-to-DC Converter optimized for powering a low voltage digital core in HDD applications and generally, to replace the high current linear solution when the power dissipation may cause a high heating of the application environment. It provides up to 1.5A over an input voltage range of 3 to 16V. A high switching frequency (1.5MHz) allows the use of tiny surface-mount components - as well as the resistor divider to set the output voltage value, only an inductor, a Schottky diode and two capacitors are required. Besides, a low output ripple is guaranteed by the current-mode PWM topology and by the use of low ESR SMD ceramic capacitors. The device is thermal protected and current limited to prevent damages due to an accidental short-circuit.

  • Uses tiny capacitors and inductors
  • Internal soft-start for startup current limitation and power on delay of 50 to 100µs
  • Typical efficiency of 70% overall operating conditions
  • 2% DC output voltage tolerance
  • Maximum not switching quiescent current of 2.5mA over temperature range
  • 350mV at ISW=750mA Maximum switch VDS

Technical Attributes

Find Similar Parts

Description Value
16 V
3 V
Matte Tin
0.06 %Vo/Vi
0.003 %Vo/mA
260
16 V
3 V
Surface Mount
MSL 1 - Unlimited
1
6
1
5.5, 36 V
150 °C
150 °C
0 °C
1.5 A
6DFN
6
3 x 3 x 0.95 mm
DFN
1800 kHz
1.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.65684
6000+
$0.6527
12000+
$0.64505
24000+
$0.64172
48000+
$0.6384