PDP SEO Portlet

ST1PS03A1QTR

DC-DC Switching Synchronous Buck Regulator, Adjustable, 1.8-5.5 V in, 1.6-3.3V/400mA out, TQFN-12

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST1PS03A1QTR
Secondary Manufacturer Part#: ST1PS03A1QTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST1PS03A1QTR is a nano-quiescent miniaturized synchronous step-down converter, which is able to provide upto 400mA output current with an input voltage ranging from 1.8V to 5.5V. This converter is specifically designed for applications where high efficiency, PCB size, and thickness are the key factors. The output voltage can be set using three digital control inputs, a VOUT from 1.6V to 3.3V can be dynamically selected. Thanks to the enhanced PCC (peak current control) this device reaches very high-efficiency conversion using just a 2.2µH inductor and two small capacitors. An advanced design circuitry is developed to minimize the quiescent current. It is used in applications such as wearable applications, personal tracking monitors, smart watches, sports bands, energy harvesting, wireless sensors, wearable and fitness accessories, industrial sensors, portable low-power devices, single-cell Li-Ion battery applications, Bluetooth® low energy, zigbee.

  • Quiescent current is 500nA typ at (EN = VIN, AUX = GND, TA = 25°C)
  • 100% duty cycle, input operating range from 1.8V to 5.5V
  • Undervoltage lockout threshold is 1.57V typ at (VIN falling, VOUT = 1.8V, TA = 25°C)
  • Upto 400mA output current capability, low power control operation for the best efficiency
  • Embedded soft-start circuit, output voltage power good
  • Output voltage accuracy is 1.5% max at (VIN = 3.6V, whole VOUT range, IOUT = 100mA)
  • Dynamic output voltage selection (D0, D1 and D2), load switch controlled by AUX input
  • Output voltage range from 1.60V to 3.3V
  • Junction temperature range from -40°C to 125°C
  • TQFN12 package

Technical Attributes

Find Similar Parts

Description Value
92 %
5.5 V
1.8 V
5.5 V
1.8 V
Surface Mount
1
12
1
1.8 to 5.5 V
-40 to 125 °C
125 °C
-40 °C
400 mA
Selectable
1.6 to 3.3 V
12TQFN
12
2 x 1.7 x 0.47 mm
Extended Industrial
TQFN
2 MHz
2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.71468
6000+
$0.71019
12000+
$0.69704
24000+
$0.68436
48000+
$0.67214