PDP SEO Portlet

ST1PS02D1QTR

DC/DC Switching Regulator, Adj, Synchronous Buck (Step Down), 1-Output, 1 V to 1.35 V, 400 mA, 2 MHz, 12 Pins, TDFN

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST1PS02D1QTR
Secondary Manufacturer Part#: ST1PS02D1QTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST1PS02D1QTR is a nano-quiescent miniaturized synchronous step-down converter specifically designed for applications where high efficiency, PCB size and thickness are the key factors. The ST1PS02 is a new generation buck converter targets a very small quiescent current consumption and it guarantees high-efficiency operation even down to few microampere loads. It is based on a hysteretic comparator that senses the coil ripple current that is held constant in all operation modes. The device has seamless transition between PFM (pulse frequency modulation) and PWM (pulse width modulation) mode with low ripple and good load transient response. In order to maintain constant ripple current on the selected coil, the device changes switching frequency, which also depends on input supply voltage. Suitable for personal tracking monitors, smart watches, sport bands, energy harvesting, wireless sensors, industrial sensors, portable low power devices, Bluetooth® low energy and Zigbee applications.

  • Operating input voltage range from 1.8V to 5.5V
  • 1V to 1.35V, 50mV steps output voltage, NO output discharge
  • Low power control operation for the best efficiency
  • Embedded soft-start circuit
  • Settable inductor current limitation
  • Undervoltage lockout is 1.57V (VIN falling, typ)
  • Up to 400mA output current capability, ±1.5% output voltage accuracy (VOUT, TA = 25°C)
  • Output voltage power good
  • 400µm pitch, 12 pin TQFN package (400µm pitch)
  • Operating ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
92 %
TQFN
Surface Mount
5.5 V
1.8 V
1
12
85 °C
-40 °C
400 mA
Adjustable
1.35 V
1 V
2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.64316
6000+
$0.63912
12000+
$0.62728
24000+
$0.61588
48000+
$0.60488