PDP SEO Portlet

ST1PS01EJR

DC/DC Switching Regulator, Selectable, Buck (Step Down), 1 Output, 1.8 V/2.7 V/3 V/3.3 V/400 mA, 2 MHz, 8 Pins, Flip-Chip

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST1PS01EJR
Secondary Manufacturer Part#: ST1PS01EJR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST1PS01 is a nano-quiescent miniaturized synchronous step-down converter, which is able to provide up to 400 mA output current with an input voltage ranging from 1.8 V to 5.5 V. This converter is specifically designed for applications where high effic

  • 500 nA input quiescent current at VIN=3.6 V (not switching)
  • 94% typical efficiency at 1 mA load (VIN=3.6 V, VOUT=3.3 V)
  • 100% duty cycle
  • 1.8 V to 5.5 V input operating range
  • Undervoltage lockout: 1.57 V (VIN falling,

Technical Attributes

Find Similar Parts

Description Value
94 %
5.5 V
1.8 V
5.5 V
1.8 V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
400 mA
Selectable
1.8 to 3.3 V
1.8V, 2.7V, 3V, 3.3V
8Flip-Chip
8
Industrial
Flip-Chip
2 MHz
2 MHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  50000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.78653
10000+
$0.77111
20000+
$0.76018
40000+
$0.74956
80000+
$0.73738