PDP SEO Portlet

ST1L05BPUR

LDO Voltage Regulator, Adjustable, 3 V to 5.5 V, Single Output, 300 mV Drop, 1.195 V to 1.245 V, 1.3 A, 6 Pins, DFN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST1L05BPUR
Secondary Manufacturer Part#: ST1L05BPUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST1L05BPUR is a very low quiescent current BiCMOS voltage regulator in a 6 pin DFN package. The ST1L05 is a low drop linear voltage regulator, which supplies up to 1.3A output current. Due to BiCMOS technology, the quiescent current is controlled and main

  • Adjustable output voltage
  • Output voltage tolerance: ±2% at 25°C
  • Very low quiescent current of maximum 650µA
  • Typical dropout 0.3V (at IO = 1.3A)
  • Enable function
  • Power Good function
  • Overcurrent protect

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 to 3 V
55 °C/W
10 °C/W
Matte Tin
15 mV
30 mV
260
0.5@1.3A V
0.5 mA
Surface Mount
MSL 1 - Unlimited
1
0 to 125 °C
1.3 A
Adjustable
1.22 to 5.5 V
6DFN
6
Positive
3 x 3 x 0.95 mm
DFN
0.3@1.3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.40143
6000+
$0.398
12000+
$0.39234
24000+
$0.38667
48000+
$0.38101