ST1CC40PUR
LED DRVR 5V/9V/12V/15V 8-Pin VFQFP EP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: ST1CC40PUR
Secondary Manufacturer Part#: ST1CC40PUR
- RoHS 10 Compliant
- Tariff Charges
The ST1CC40PUR is a 3A monolithic step-down Current Source with synchronous rectification. The 850kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as precise constant current source with an adjustable current capabili
- Synchronous rectification
- Peak current mode architecture
- Embedded compensation network
- Internal current limiting
- Ceramic output capacitor compliant
- Thermal shutdown
- 100mV Typical current sense voltag
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| 3 V | ||
| 12 V | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| Constant Current | ||
| 8VFQFP EP | ||
| 8 | ||
| 4 x 4 x 0.88 mm | ||
| VFQFPN EP | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |