ST1CC40DR
LED DRVR Buck 1-CH 3A 8-Pin SO T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: ST1CC40DR
Secondary Manufacturer Part#: ST1CC40DR
- RoHS 10 Compliant
- Tariff Charges
The ST1CC40DR is a monolithic step-down DC-to-DC Converter designed to operate as precise constant current source with an adjustable current capability up to 3A DC. The regulated output current is set connecting a sensing resistor to the feedback pin. The
- Synchronous rectification
- Peak current-mode architecture
- Embedded compensation network
- Internal current limiting
- Ceramic output capacitor compliant
- Thermal shutdown
- 6µA Standby current in inhibit mod
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| 3 V | ||
| 12 V | ||
| None | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -40 to 150 °C | ||
| Constant Current | ||
| 8SO | ||
| 8 | ||
| 5(Max) x 4(Max) x 1.65(Max) | ||
| SOIC | ||
| 700 to 1000 kHz | ||
| Buck | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |