ST1480ACDR
RS422/RS485 Transceiver, 1 Driver, 1 Receiver, 3V to 3.6V Supply, SOIC-8
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ST1480ACDR
Secondary Manufacturer Part#: 51AC9623
- RoHS 10 Compliant
- Tariff Charges
3.3V powered, 15KV ESD protected, up to 12Mbps true RS485/RS422 transceiver. This device contains one driver and one receiver in half duplex configuration.
- ±15KV human body model, ±8KV IEC 1000-4-2 contact discharge ESD protection
- Temperature range from 0°C to 70°C
- Interoperable with 5V logic
- 1µA low current shutdown mode max
- Guaranteed 12Mbps data rate
- Common mode input voltage range -7 to 12V
- Industry standard 75176 pinout
- Current limiting and thermal shutdown for driver overload protection
- Guaranteed high receiver O/P state for floating, shorted or terminated I/P with no signal present
- Allows up to 64 transceivers on the bus
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Mbps | ||
| Yes | ||
| RS-422|RS-485 | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |