PDP SEO Portlet

ST13007

Trans GP BJT NPN 400V 8A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST13007
Secondary Manufacturer Part#: ST13007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is manufactured using high voltage Multi Epitaxial Planar technology for high switching speeds and high voltage capability.They use a Cellular Emitter structure to enhance switching speeds.

  • IMPROVED SPECIFICATION: LOWER LEAKAGE CURRENT TIGHTER GAIN RANGE DC CURRENT GAIN PRESELECTION TIGHTER STORAGE TIME RANGE
  • HIGH VOLTAGE CAPABILITY
  • NPN TRANSISTOR
  • LOW SPREAD OF DYNAMIC PARAMETERS
  • MINIMUM LOT-TO-LOT SPREAD FOR RELIABLE OPERATION
  • VERY HIGH SWITCHING SPEED
  • FULLY CHARACTERIZED AT 125 °C
  • LARGE RBSOA
  • Technical Attributes

    Find Similar Parts

    Description Value
    400 V
    8 A
    5
    3
    150 °C
    80 W
    TO-220AB
    Through Hole
    NPN

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.6468
    2000+
    $0.63044
    4000+
    $0.61876
    8000+
    $0.60752
    16000+
    $0.6