PDP SEO Portlet

ST-LINK/V2-ISOL

Debugger, ST-LINK/V2 In-Circuit Debugger/Programmer, STM8 and STM32 MCU Family Support

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ST-LINK/V2-ISOL
Secondary Manufacturer Part#: ST-LINK/V2-ISOL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST-LINK/V2-ISOL is an in-circuit debugger and programmer for the STM8 and STM32 microcontroller families. The single wire interface module (SWIM) and JTAG/serial wire debugging (SWD) interfaces are used to communicate with any STM8 or STM32 microcontroller located on an application board. In addition to provides the same functionalities as the ST-LINK/V2, the ST-LINK/V2-ISOL features digital isolation between the PC and the target application board. It also withstands voltages of up to 1000Vrms. STM8 applications use the USB full-speed interface to communicate with the ST Visual Develop (STVD) or ST Visual Program (STVP) software. STM32 applications use the USB full-speed interface to communicate with Atollic®, IAR™, Keil® or TASKING integrated development environments.

  • 5V power supplied by a USB connector, USB 2.0 full-speed-compatible interface
  • 1.65V to 5.5V application voltage supported on SWIM interface
  • SWIM low-speed and high-speed modes supported
  • SWIM programming speed rate: 9.7Kbytes/s in low speed and 12.8Kbytes/s in high speed
  • SWIM cable for connection to the application via a pin header or a 2.54mm pitch connector
  • 1.65V to 3.6V application voltage supported on the JTAG/SWD interface and 5V tolerant inputs
  • JTAG cable for connection to a standard JTAG 20-pin pitch 2.54mm connector, JTAG supported
  • Direct firmware update feature supported (DFU), status LED which blinks during communication with PC
  • Operating temperature range from 0 to 50°C
  • 1000Vrms high isolation voltage

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
USB standard A to Mini-B cable; ST-LINK/V2 ISOL debugger and programmer; SWIM low-cost connector; SWIM flat ribbon with a standard ERNI connector at one end; JTAG or SWD and SWV flat ribbon with a 20-pin connector
1.65, 5.5 V
0 to 50 °C
STM8 and STM32
In-Circuit Debugger/Programmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$79.74684
16+
$79.24528
32+
$77.77778
64+
$76.36364
128+
$75.0