PDP SEO Portlet

SRK2000DTR

Secondary Side Synchronous Rectifier Driver, 4.5 V to 32 V in, SOIC-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SRK2000DTR
Secondary Manufacturer Part#: SRK2000DTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRK2000DTR is a Smart Driver implements a control scheme specific to secondary-side synchronous rectification in LLC resonant converters that use a transformer with center-tap secondary winding for full-wave rectification. It provides two high current gate drive outputs, each capable of driving one or more N-channel Power MOSFETs. Each gate driver is controlled separately and an interlocking logic circuit prevents the two synchronous rectifier MOSFETs from conducting simultaneously. The control scheme in this IC allows for each synchronous rectifier to be switched on as the corresponding half-winding starts conducting and switched off as its current goes to zero. A unique feature of this IC is its intelligent automatic sleep mode. It allows the detection of a low-power operating condition for the converter and puts the IC into a low consumption sleep mode where gate driving is stopped and quiescent consumption is reduced.

  • Secondary-side synchronous rectifier controller optimized for LLC resonant converters
  • Protection against current reversal
  • Safe management of load transient, light load and startup condition
  • Intelligent automatic sleep mode at light load
  • Dual gate driver for N-channel MOSFETs with 1A source and 3.5A sink drive current
  • Programmable UVLO with hysteresis
  • 250µA Quiescent consumption
  • Operating frequency up to 500kHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.5438
5000+
$1.53409
10000+
$1.50568
20000+
$1.4783
40000+
$1.4519