SRK1001
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: SRK1001
Secondary Manufacturer Part#: SRK1001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 3.3 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 1 A | ||
| 8SOIC | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| Industrial | ||
| SOIC | ||
| Synchronous Rectification Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |