PDP SEO Portlet

SPV1040T

Battery Charger 2V to 5.2V 8-Pin TSSOP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SPV1040T
Secondary Manufacturer Part#: SPV1040T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPV1040 device is a low power, low voltage, monolithic step-up converter with an input voltage range from 0.3 V to 5.5 V, capable of maximizing the energy generated by a single solar cell (or fuel cell), where low input voltage handling capability is extremely important. Even under varying environmental conditions (such as irradiation, dirt, temperature) the SPV1040 offers maximum efficiency in terms of power harvested from the cells and transferred to the output. The device employs an input voltage regulation loop, which fixes the charging battery voltage via a resistor divider. The maximum output current is set with a current sense resistor according to charging current requirements. The SPV1040 protects itself and other application devices by stopping the PWM switching if either the maximum current threshold (up to 1.8 A) is reached or the maximum temperature limit (up to 155°C) is exceeded. An additional built-in feature of the SPV1040 is the input source reverse polarity protection, which prevents damage in case of reverse connection of the solar panel at the input.

  • 0.3 V to 5.5 V operating input voltage
  • 140 mO internal synchronous rectifier
  • 120 mO internal power active switch
  • 100 kHz fixed PWM frequency
  • Duty cycle controlled by MPPT algorithm
  • Output voltage regulation, overcurrent and overtemperature protection
  • Input source reverse polarity protection
  • Built-in soft-start
  • Up to 95% efficiency
  • 3 mm x 4.4 mm TSSOP8 Tube package

Technical Attributes

Find Similar Parts

Description Value
5.2 V
1.8 A
2 to 5.2 V
5.5 V
Gold|Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
8
-40 to 125 °C
125 °C
-40 °C
8TSSOP
8
3 x 4.4 x 1 mm
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.71228
4000+
$3.68893
8000+
$3.62062
16000+
$3.55479
32000+
$3.49131