PDP SEO Portlet

SPT02-236DDB

TVS Diode, Unidirectional, 36 V, 46 V, uQFN, 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SPT02-236DDB
Secondary Manufacturer Part#: SPT02-236DDB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPT02 is specifically designed for the protection of 24 V proximity sensors. It implements the reverse polarity and the overvoltage protection of the sensor power supply and the power switch overvoltage protection.It provides a very compact and flexible solution.Thanks to high performance ST technology, the SPT02 protects the proximity sensor to the highest level compliant with IEC 61000-4-2, IEC 61000-4-4 and IEC 61000-4-5 standards.

  • Double diode array for switch protection and reverse blocking protection
  • 6 V to 36 V supply voltage range
  • Minimum breakdown voltage VBR: 38 V
  • 8/20 µs 2 A maximum clamping voltage: 46 V
  • Blocking diode drop forward voltage VF: 1.1 V at 300 mA
  • Blocking diode maximum 10 ms square pulse current IFSM: 3 A
  • Ambient temperature: -40 °C to +100 °C
  • µQFN 2L 0.8 mm flat package
  • Complies with following standards
  • Voltage surge: IEC 61000-4-5, RCC= 500 O, ±1 kV
  • Electrostatic discharge, IEC 61000-4-2:±8 kV contact discharge±15 kV air discharge
  • Electrical transient immunity: IEC 61000-4-4: ±2 kV
  • Benefits
  • Compliant for interface with logic input type 1, 2 and 3 IEC 61131-2 standard
  • Highly compact with integrated power solution in SMD version
  • Technical Attributes

    Find Similar Parts

    Description Value
    46 V
    uQFN
    Surface Mount
    Gold over Nickel Palladium
    260
    38 V
    MSL 1 - Unlimited
    2
    -40 to 150 °C
    100 °C
    1.4 kW
    2
    3.3 x 1.5 x 0.73
    36 V
    uQFN
    Unidirectional
    Over Voltage Protection

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.28095
    6000+
    $0.27355
    12000+
    $0.26826
    24000+
    $0.26184
    48000+
    $0.25572