PDP SEO Portlet

SPT01-335DEE

ESD Protection Device, 46 V, QFN, 9 Pins, 100 W, SPT01

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SPT01-335DEE
Secondary Manufacturer Part#: SPT01-335DEE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPT01-335 is specifically designed for the protection of 24 V proximity sensors. It implements the reverse polarity and the overvoltage protection of the sensor power supply and the power switch overvoltage protection.It provides a very compact and flexible solution offering two connections for PNP or NPN sensors as shown in Figure 8 and Figure 9.Thanks to high performance ST technology, the SPT01-335 protects the proximity sensor to the highest level compliant with IEC 61000-4-2, IEC 61000-4-4 and IEC 60947-5-2 / IEC 61000-4-5 standards.

  • Triple diode array for power bus protection, switch protection and reverse blocking protection
  • Flexible connection for NPN low side or PNP high side sensor configuration
  • 6 V to 36 V supply voltage range
  • Stand-off voltage: 36 V
  • Minimum breakdown voltage VBR: 38 V
  • 8/20 µs 2A maximum clamping voltage: 46 V
  • Direct sensor switch current: 300 mA
  • Blocking diode drop forward voltage VF: 1 V at 300 mA
  • Blocking diode maximum 10 ms square pulse current IFSM: 1 A
  • Ambient temperature: -40 °C to +100 °C
  • QFN3x3-6L 1 mm flat package: 3x3 mm
  • Voltage surge: EN 60947-5-2 orIEC 61000-4-5 with RCC= 500 O: ±1 kV
  • Electrostatic discharge ESD, IEC 61000-4-2:± 8 kV in contact, ± 15 kV in air
  • Electrical transient immunity, IEC 61000-4-4: ±2 kV
  • Benefits
  • Compliant for interface with logic input type 1, 2 and 3 IEC 61131-2 standard
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.3623
    6000+
    $0.35276
    12000+
    $0.34594
    24000+
    $0.33766
    48000+
    $0.32977