PDP SEO Portlet

SPIRIT1QTR

RF Transceiver, 150Mhz to 956Mhz, 2FSK, ASK/GFSK, MSK, OOK, 500Kbps, 1.8V to 3.6V, QFN-20

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SPIRIT1QTR
Secondary Manufacturer Part#: SPIRIT1QTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Very low-power RF transceiver intended for RF wireless applications. It can perform cyclic redundancy checks on the data as well as FEC encoding/decoding on the packets. It provides an optional automatic acknowledgement, retransmission and timeout protocol engine in order to reduce overall system costs by handling all the high-speed link layer operations. Typically used at AMR (automatic meter reading), home and building automation, WSN (wireless sensors network), industrial monitoring and control, wireless fire and security alarm systems and point-to-point wireless link.

  • 2-FSK, GFSK, MSK, GMSK, OOK and ASK modulation schemes
  • Air data rate from 1 to 500Kbps and very low power consumption
  • Programmable RX digital filter from 1KHz to 800KHz, programmable output power up to +16dBm
  • Excellent performance of receiver sensitivity (-118dBm), selectivity and blocking
  • Fast start-up and frequency synthesizer settling time (6µs)
  • Frequency offset compensation, integrated temperature sensor
  • Battery indicator and low battery detector, sync word detection, address check
  • Automatic acknowledgment, retransmission and timeout protocol engine
  • Wake-up on internal timer and wake-up on external event
  • Automatic CRC handling, FEC with interleaving, digital RSSI output

Technical Attributes

Find Similar Parts

Description Value
5, 9, 12, 15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$1.36228
9000+
$1.35371
18000+
$1.32864
36000+
$1.30448
72000+
$1.28119