PDP SEO Portlet

SPEAR320-2

MPU SPEAr RISC 32-Bit 333MHz 3.3V 289-Pin LFBGA Tray

Manufacturer:STMicroelectronics
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: SPEAR320-2
Secondary Manufacturer Part#: SPEAR320-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPEAr320 is a member of the SPEAr family of embedded MPUs, optimized for industrial automation and consumer applications. It is based on the powerful ARM926EJ-S processor (up to 333 MHz), widely used in applications where high computation performance is required.In addition, SPEAr320 has an MMU that allows virtual memory management - making the system compliant with Linux operating system. It also offers 16 KB of data cache, 16 KB of instruction cache, JTAG and ETM (Embedded Trace Macrocell?) for debug operations.A full set of peripherals allows the system to be used in many applications, some typical applications being factory automation, printer and consumer applications.

  • ARM926EJ-S 333 MHz core
  • High-performance 8-channel DMA
  • Dynamic power-saving features
  • Configurable peripheral functions on 102 shared I/Os.
  • Memory:
  • 32 KB ROM and 8 KB internal SRAM
  • LPDDR-333/DDR2-666 external memory interface
  • SDIO/MMC card interface
  • Serial Flash memory interface (SMI)
  • Flexible static memory controller (FSMC) up to 16-bit data bus width, supporting NAND Flash
  • External memory interface (EMI) up to 16-bit data bus width, supporting NOR Flash and FPGAs
  • Security
  • Cryptographic accelerator
  • Connectivity
  • 2 x USB 2.0 Host
  • 1 x USB 2.0 Device
  • 2 x Fast Ethernet ports (for external MII/SMII PHY)
  • 2 x CAN interface
  • 3 x SSP Synchronous serial port (SPI, Microwire or TI protocol)
  • 2 x I²C
  • 1 x fast IrDA interface
  • 3 x UART interface
  • 1 x standard parallel device port
  • Peripherals supported
  • T

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A002.A.1
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:756  Mult:756  
    USD $: