PDP SEO Portlet

SPEAR310-2

MPU SPEAr RISC 32-Bit 333MHz 3.3V 289-Pin LFBGA Tray

Manufacturer:STMicroelectronics
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: SPEAR310-2
Secondary Manufacturer Part#: SPEAR310-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPEAr310 is a member of the SPEAr family of embedded MPUs, optimized for telecom applications. It is based on the powerful ARM926EJ-S processor (up to 333 MHz), widely used in applications where high computation performance is required.In addition, SPEAr310 has an MMU that allows virtual memory management -- making the system compliant with advanced operating systems, like Linux. It also offers 16 KB of data cache, 16 KB of instruction cache, JTAG and ETM (embedded trace macro-cell) for debug operations.A full set of peripherals allows the system to be used in many applications, some typical applications being routers, switches and gateways as well as remote apparatus control and metering concentrators.

  • ARM926EJ-S 333 MHz core
  • High-performance 8-channel DMA
  • Dynamic power-saving features
  • Configurable peripheral functions multiplexed on 102 shared I/Os
  • Memory: 32 KB ROM and 8 KB internal SRAM LPDDR-333/DDR2-666 external memory interface Serial Flash Memory interface (SMI) Flexible static memory controller (FSMC) up to 16-bit data bus width, supporting NAND Flash External memory interface (EMI) up to 32- bit data bus width, supporting NOR Flash and FPGAs
  • Connectivity 2 x USB 2.0 Host USB 2.0 Device 1 x fast Ethernet MII port 4 x fast Ethernet SMII ports 1 x SSP Synchronous serial peripheral (SPI, Microwire or TI protocol) with 4 chip selects 1 x I²C 1 x fast IrDA interface 6 x UART interface 1x TDM/E1 HDLC interface with 128/32 timeslots per frame respectively 2x RS485 HDLC ports
  • Security C3 Cryptographic accelerator
  • Miscellaneous functions Integrated real time clock, watchdog, and system controller 8-channel 10-bit ADC,

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A002.A.1
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:756  Mult:756  
    USD $: