PDP SEO Portlet

SPEAR300-2

MPU SPEAr RISC 32-Bit 333MHz 3.3V 289-Pin LFBGA Tray

Manufacturer:STMicroelectronics
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: SPEAR300-2
Secondary Manufacturer Part#: SPEAR300-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPEAr300 is a member of the SPEAr family of embedded MPUs for networked devices.It is based on the powerful ARM926EJ-S processor (up to 333 MHz), widely used in applications where high computation performance is required.In addition, SPEAr300 has an MMU that allows virtual memory management -- making the system compliant with Linux operating system. It also offers 16 KB of data cache, 16 KB of instruction cache, JTAG and ETM (embedded trace macro-cell) for debug operations.A full set of peripherals allows the system to be used in many applications, some typical applications being HMI, Security and VoIP phones.

  • ARM926EJ-S core up to 333 MHz
  • High-performance 8-channel DMA
  • Dynamic power-saving features
  • Configurable peripheral functions on 102 shared I/Os
  • Memory 32 KB ROM and 56 KB internal SRAM LPDDR-333/DDR2-666 external memory interface (up to 1 GB addressable memory) SDIO/MMC card interface Serial Flash memory interface (SMI) Flexible static memory controller (FSMC) up to 16-bit data bus width, supporting external SRAM, NAND/NOR Flash and FPGAs Serial SPI Flash interface
  • Connectivity 2 x USB 2.0 Host USB 2.0 Device Fast Ethernet (MII port) 1x SSP Synchronous serial peripheral (SPI, Microwire or TI protocol) 1x I²C 1x I²S, 1x fast IrDA interface 1x UART interface TDM bus (512 timeslots) Up to 8 additional I²C/SPI chip selects
  • Security C3 cryptographic accelerator
  • Peripherals supported Camera interface (ITU-601/656 and CSI2 support) TFT/STN LCD controller (resolution up to 1024 x 768 and up to 24 bpp) Touchscreen support (us

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A002.A.1
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:756  Mult:756  
    USD $: