SPC58XXADPT144S
SPC58 B/C/E/G Board Microcontroller Daughter Card
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Kits & Tools, Hardware Development Tools
Avnet Manufacturer Part #: SPC58XXADPT144S
Secondary Manufacturer Part#: SPC58XXADPT144S
- RoHS 10 Compliant
- Tariff Charges
- Socketed mini module for SPC58 B/C/E/G lines in eTQFP144 package
- Open top MCU socket, flexible MCU clocking options
- User reset switch with reset status LEDs
- 14-pin standard JTAG connector
- 34-pin SAMTEC connector for Nexus interface
- 10-pin header connector for JTAG/DigRF port
- Mini module dimension of 127mm X 114.3mm
- Maximum top components height is 19.4mm
- PCB thickness of 1.6mm, maximum bottom components height of 3.5mm
- Standard connectors to SPC58XXMB/SPC57XXMB
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Microcontroller Tools | ||
| CAN-FD|Ethernet|FlexRAY|LINFlexD|SCI | ||
| SPC58 B/C/E/G Socketed Mini Module | ||
| Daughter Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |