SPC58NH92C3RMI0X
MCU 32-Bit Triple Core SPC58NHx e200z4 RISC 10MB Flash 1.2V 302-Pin FPBGA
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC58NH92C3RMI0X
Secondary Manufacturer Part#: SPC58NH92C3RMI0X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 | ||
| 10Bit, 12Bit | ||
| 32 Bit | ||
| FPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, LINFlex, I2C, SPI | ||
| SPC58H | ||
| SPC58NHx | ||
| 302 | ||
| 200 MHz | ||
| 125 °C | ||
| -40 °C | ||
| SPC58H Family SPC58NHx Series Microcontrollers | ||
| 10 MB | ||
| AEC-Q100 | ||
| 1088 KB | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |