SPC58NG84E5QTH0Y
MCU 32-Bit SPC58NGx e200z4 RISC 6MB Flash 1.14V to 1.26V/3V to 5.5V 144-Pin eTQFP Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200z4 | ||
| eTQFP | ||
| Surface Mount | ||
| Ethernet|LIN|Serial | ||
| SPC5 | ||
| SPC58NGx | ||
| 144 | ||
| 180 | ||
| SPC5 Family SPC58NGx Series Microcontrollers | ||
| 6 MB | ||
| AEC-Q100 | ||
| 608 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |