SPC58EG80E5QEC0X
MCU 32-Bit e200z4 Dual Core RISC 4MB Flash 3V to 5.5V 144-Pin eTQFP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC58EG80E5QEC0X
Secondary Manufacturer Part#: SPC58EG80E5QEC0X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 12Bit | ||
| 32 Bit | ||
| eTQFP | ||
| Surface Mount | ||
| CAN, LIN, UART | ||
| SPC58 | ||
| SPC58EGx | ||
| 144 | ||
| 180 MHz | ||
| 125 °C | ||
| -40 °C | ||
| SPC5 Family SPC58EGx Series Microcontrollers | ||
| 4 MB | ||
| AEC-Q100 | ||
| 768 KB | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |