SPC58EC80E5QMC1X
MCU 32-Bit SPC58 e200z4d RISC 4MB Flash 1.14V to 1.26V 144-Pin eTQFP T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC58EC80E5QMC1X
Secondary Manufacturer Part#: SPC58EC80E5QMC1X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 10Bit, 12Bit | ||
| 32 Bit | ||
| TQFP-EP | ||
| Surface Mount | ||
| CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | ||
| SPC58 | ||
| SPC58ECx | ||
| 144 | ||
| 180 MHz | ||
| 125 °C | ||
| -40 °C | ||
| SPC5 Family SPC58ECx Series Microcontrollers | ||
| 4 MB | ||
| AEC-Q100 | ||
| 512 KB | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |